2-1658526-1
609-4041LF FEM SOCKT,LEAD FREE
Enhance your signal connections with this versatile IDC Ribbon Cable Connector. Featuring a robust design, it offers secure termination through Insulation Displacement Crimp technology. With 40 contacts arranged in two rows, this blue connector ensures reliable performance in cable mount applications. Its 2.54mm pitch and gold-plated contact mating area guarantee efficient signal transmission. Operating flawlessly in a wide temperature range, from -55 to 125°C (-67 to 257°F), it is ideal for data and device applications. Trust in its RoHS compliance for environmentally conscious connectivity solutions. Perfect for wire-to-board setups, this connector, with its polarization feature, provides easy and error-free mating. Elevate your connectivity experience with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-1658526-1 |
Gender: | Receptacle |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Cable Type: | Ribbon Cable |
Contact Amperage: | 1 A |
Number of Positions: | 40 |
Housing Color: | Blue |
GPL: | 318 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | E115 |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Mating Connector Lock: | Without |
Part Aliases: | 2-1658526-1 |
SKU: | AMP2-1658526-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |