2-1734508-8

AMPMODU,2.0MM, HDR, VRT MT, 8u" AU, 28P

Elevate your PCB connectivity with our AMPMODU 2 mm Vertical Mount Header. Crafted with precision and durability in mind, this connector features a 28-pin configuration, ideal for high-density applications. The thermoplastic housing in sleek black ensures reliable performance, while the gold-plated contact pins guarantee optimal signal transmission. With a contact amperage of 1 A and a voltage rating of 250 VAC, this header is designed to meet industrial standards. Suitable for wave solder processes, it offers ease of assembly onto printed circuit boards. Whether for Mezzanine or Board Stacking setups, this solid header is a versatile and essential component in your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1734508-8
Series: AMPMODU 2 mm
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .079 in, 2 mm
Package Quantity: 100
Contact Amperage: 1 A
Number of Positions: 28
Housing Color: Black
Mount Orientation: Vertical
GPL: 438
Packaging: Loose Piece
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 10 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 4.5 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Post Size: .02 in, .5 mm
Dielectric Withstanding Voltage: 650 V AC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Position Locations Omitted: None
Termination Post Tail Length: .102 in, 2.6 mm
Header Type: Solid
Connector Assembly Type: PCB Mount Header
Stack Height: .059 in, 1.5 mm
PCB Contact Termination Area Plating Thickness: 2.54 µm
Contact Mating Area Length: .158 in, 4 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1734508-8
SKU: AMP2-1734508-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: