Easily connect and stack circuit boards with this 24-position right angle mount receptacle. Designed for through-hole solder termination, it ensures secure and reliable connections. With a pitch of 2mm (.079 in) and a voltage rating of 250VAC, it meets industrial standards for performance. The gold-plated contacts provide excellent conductivity, while the black thermoplastic housing offers durability. Suitable for use in lead-free solder processes, it is wave solder capable up to 265°C. RoHS compliant, this PCB connector is a versatile and essential component for various electronic applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1734531-4
Series: AMPMODU 2 mm
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .079 in, 2 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .079 in, 2 mm
Contact Amperage: 1 A
Number of Positions: 24
Housing Color: Black
Mount Orientation: Right Angle
GPL: 438
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 10 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Stackable: Yes
Post Size: .02 in, .5 mm
Dielectric Withstanding Voltage: 650 V AC
Connector Contact Load Condition: Fully Loaded
Position Locations Omitted: None
Termination Post Tail Length: .118 in, 3 mm
Connector Assembly Type: PCB Mount Receptacle
Stack Height: .191 in, 4.85 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1734531-4
SKU: AMP2-1734531-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: