2355045-3
3P,2MM,BRK HDR,SRVT,2.8,0.1AU,TB
Introducing the AMPMODU 2 mm Board-to-Board PCB Connector, designed for seamless signal transmission in electronic assemblies. This connector features a single row with three gold-plated brass pins, meeting UL 94V-0 flammability standards for enhanced safety. With a pitch of 2mm and a voltage rating of 125V AC, it ensures reliable performance in various circuit applications. The black housing, made of PA 9T GF, offers durability, while the vertical mount orientation and through-hole termination method provide easy installation on PCBs. Operating within a wide temperature range of -40 to 221°F, this connector is suitable for high-temperature environments. RoHS compliant and suitable for lead-free solder processes, it meets stringent environmental standards. Ideal for use in industrial applications, this connector is a versatile solution for board-to-board connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2355045-3 |
Series: | AMPMODU 2 mm |
Housing Material: | PA 9T GF |
Number of Rows: | 1 |
Termination Method: | Through Hole (SMT Compatible) |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC |
Contact Type: | Pin |
Contact Amperage: | 2 A |
Number of Positions: | 3 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 438 |
Profile: | Standard |
Packaging: | Tube |
Operating Temperature Range: | -40 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .1 µm, 3.94 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H284 |
Contact Layout: | Inline |
Connector Length: | .236 in, 6 mm |
Connector System: | Board to Board |
UL Agency Certification: | E28476 |
Stackable: | No |
Post Size: | .02 in, .5 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 500 V AC |
Board to Board Configuration: | Vertical |
Contact Shape: | Square |
Contact Underplating Thickness: | 19.69 µin, .5 µm |
PCB Contact Termination Area Plating Finish: | Bright |
Connector Width: | 2 mm, .79 in |
Application Assembly Feature: | Without Pick and Place Cover |
Termination Post Tail Length: | .11 in, 2.8 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
Contact Mating Area Length: | .157 in, 4 mm |
Temperature Rating: | High |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2355045-3 |
SKU: | AMP2355045-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |