Enhance your PCB connectivity with the AMPMODU 2 mm SMT Rec. ASSY. This high-quality assembly features a 2.00mm pitch and 30 positions, perfect for efficient surface mount installations. Crafted from durable high temperature thermoplastic in a sleek black housing, it meets UL 94V-0 flammability standards for safety. With gold flash plating for the contact mating area, it ensures reliable signal transmission, while its 500V AC/DC voltage rating makes it suitable for industrial applications. Designed for vertical mount orientation, it offers easy PCB integration with a locating post for secure retention. RoHS compliant and lead-free solder capable, this connector guarantees both performance and environmental responsibility in your electronic designs. Perfect for mezzanine and board stacking setups, it's a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2271007-2
Series: AMPMODU 2 mm
Housing Material: High Temperature Thermoplastic
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: .079 in, 2 mm
Voltage: 500 V AC, 500 V DC
Contact Type: Socket
Row Spacing: .079 in, 2 mm
Package Quantity: 800
Contact Amperage: 2 A
Number of Positions: 30
Housing Color: Black
Mount Orientation: Vertical
GPL: 438
Mating Entry Location: Top
Packaging: Reel
Contact Mating Area Plating: Gold Flash
Contact Mating Area Plating Thickness: 30 - 80 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Gold Flash
Connector Height: .157 in, 4 mm
PCB Retention Type: Locating Post
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0622
Contact Layout: Inline
Stackable: No
Post Size: .02 in, .5 mm
Dielectric Withstanding Voltage: 500 V AC
Connector Contact Load Condition: Selectively Loaded
Contact Shape: Round
Header Type: Shrouded
Connector Assembly Type: PCB Mount Receptacle
Material Flammability Standard: UL 94V-0
Part Aliases: 2271007-2
SKU: AMP2271007-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: