1-2314926-0
10P,2MM,B-B,REC,DRHZ,2.8,0.76AU,TB
Enhance your connectivity with our AMPMODU 2 mm series housing, crafted from durable LCP (Liquid Crystal Polymer) material for reliable performance. Featuring two rows and through-hole solder termination, this versatile connector is designed for seamless board mounting. The phosphor bronze contacts, plated with Select Gold, ensure optimal signal transmission with a voltage rating of 125 V AC and 2 A contact amperage. With UL 94V-0 flammability standard compliance and a wide operating temperature range from -40 to 257 °F, it's suitable for various industrial applications. The connector's compact design, with a low profile and horizontal mount orientation, offers space-saving benefits. Perfect for signal circuitry, it boasts 10 positions in a black housing, meeting RoHS compliance standards for environmental responsibility. Explore its potential in your PCB assembly processes, whether through reflow soldering or pick and place automation, for efficient and high-quality connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2314926-0 |
Series: | AMPMODU 2 mm |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC |
Contact Type: | Socket |
Row Spacing: | .079 in, 2 mm |
Contact Amperage: | 2 A |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Horizontal |
GPL: | 438 |
Profile: | Standard |
Number of Loaded Positions: | 10 |
Packaging: | Tube |
Operating Temperature Range: | -40 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Select Gold |
Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .094 in, 2.4 mm |
Connector Height: | .161 in, 4.1 mm |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3623 |
Contact Layout: | Inline |
Connector Length: | 10 mm, .394 in |
Connector System: | Board to Board |
Post Size: | .20 x .40 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 650 V AC |
Board to Board Configuration: | Right Angle |
Contact Mating Area Plating Finish: | Matte |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
PCB Contact Termination Area Plating Finish: | Matte |
Connector Width: | .185 in, 4.7 mm |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .11 in, 2.8 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Connector and Housing Type: | Receptacle |
Temperature Rating: | High |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2314926-0 |
SKU: | AMP1-2314926-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |