Introducing the AMPMODU 2 mm connector, a versatile solution for your PCB assembly needs. With a single row design and 18 positions, this connector offers reliable connectivity in a compact form factor. Made of durable Nylon 6/6 with UL 94V-0 flammability standard, it ensures safety and performance. The phosphor bronze contacts with tin plating provide excellent conductivity, suitable for both AC and DC applications up to 50V. Featuring a right-angle mount orientation and self-aligning mating, it facilitates easy installation and alignment on the PCB. With wave solder capability and a high insulation resistance of 100 MΩ, this connector is ideal for industrial use. Upgrade your board-to-board connections with the AMPMODU 2 mm connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-917361-8
Series: AMPMODU 2 mm
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .049 in, 1.25 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Tab
Package Quantity: 270
Number of Positions: 18
Housing Color: White
Mount Orientation: Right Angle
Insulation Resistance: 100 MΩ
GPL: 438
Mating Entry Location: Top
Packaging: Box & Tray, Tray
Contact Mating Area Plating: Tin
PCB Thickness (Recommended): 1.6 mm
Connector Height: .307 in, 7.8 mm
Mating Alignment: With
Mating Alignment Type: Self-Aligning (Alignment Free)
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3627
Contact Layout: Inline
ECCN: EAR99
Termination Post Tail Length: .126 in, 3.2 mm
Connector Assembly Type: PCB Mount Header
Material Flammability Standard: UL 94V-0
Part Aliases: 1-917361-8
SKU: AMP1-917361-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: