2-178140-2

DYNAMIC D3200 HDR V ASSY 6P

Experience high-definition audio and video connectivity with the Dynamic D3200 HDR V ASSY 6P from our Dynamic 3000 Series. This UL and CSA certified header connector features a durable Polyester - GF housing in sleek black, with gold-plated contacts for optimal performance. With a pitch of 5.08mm, it offers secure board mount installation through through-hole soldering. Rated for 600V AC/DC and 8A contact amperage, it ensures reliable power and signal transmission. The YY keying and latch lock type provide secure mating, while the vertical mount orientation and 1.6mm PCB retention offer versatility in assembly. Operating in temperatures ranging from -55 to 105°C (-67 to 221°F), this industrial-grade connector is suitable for a wide range of applications. RoHS compliant and halogen-free, it meets stringent environmental standards. Each package includes 20 connectors, making it ideal for bulk installations. Upgrade your wire-to-board connections with this high-quality and dependable connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-178140-2
Series: Dynamic 3000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Gold
Pitch: .2 in, 5.08 mm
Voltage: 600 V AC, 600 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: .3 in, 7.62 mm
Keying: YY
Package Quantity: 20
Lock Type: Latch
Contact Amperage: 8 A
Number of Positions: 6
Housing Color: Black
Mount Orientation: Vertical
GPL: 440
Mating Retention Type: Latch
Tail Length: .149 in, 3.8 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 21.6 mm, .85 in
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0639
Preloaded: Yes
Contact Layout: Matrix
Connector Length: 15.02 mm, .951 in
Connector System: Wire to Board
Rated Voltage: 250 VAC, 250 VDC
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Straight
Connector Width: .368 in, 9.35 mm
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: High
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2-178140-2
SKU: AMP2-178140-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/27/2013 P-13-009527 - Manufacturing Location Change. Revised edition of the P-13-009516. Download
12/23/2013 P-13-009509 - Manufacturing location change. Download
12/23/2013 P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. Download
11/25/2013 P-13-009443 - Manufacturing location change. Download
11/01/2013 P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to
Outside Vendor.
Download