2-1969541-2
RETAINER, TPA, DUAL ROW, EP2.5
Enhance the functionality of your dual-row EP2.5 connectors with this Retainer, designed for Terminal Position Assurance. Its durable construction in black complements the sleek design of your setup. With two rows and 22 positions, it ensures secure connectivity in your assembly. Operating seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), it's ideal for various applications, including appliances. This accessory, part of the Economy Power 2.5 series, guarantees reliable performance. Easy to install and RoHS compliant, it meets high industry standards. Elevate your connector system with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1969541-2 |
Color: | Black |
Series: | Economy Power 2.5 |
Accessory Type: | TPA (Terminal Position Assurance) |
Number of Rows: | 2 |
Pitch: | .098 in, 2.5 mm |
Package Quantity: | 4300 |
Number of Positions: | 22 |
GPL: | 101 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L950 |
Connector System: | Wire to Wire |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Height: | 11.35 mm, .45 in |
Part Aliases: | 2-1969541-2 |
SKU: | AMP2-1969541-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |