2-1969567-6

HOUSING, PLUG, GWT, DUAL ROW, EP2.5

Enhance your power and signal connectivity with this Economy Power 2.5 housing plug. Designed for dual-row applications, this receptacle features a durable nylon housing in a natural color, meeting UL 94V-0 flammability standards for safety. With a pitch of 2.5mm and 26 positions, it accommodates wire sizes ranging from 26-22 AWG, making it versatile for various projects. Operating in temperatures from -25 to 105°C, it ensures reliable performance in demanding environments. The latch lock ensures secure mating, while the cable mount design allows for easy installation. Perfect for appliances and other applications, this connector is essential for efficient power and signal transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1969567-6
Color: Natural
Series: Economy Power 2.5
Amperage: 7.5 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon - GF
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .09 in, 2.5 mm
Package Quantity: 900
Lock Type: Latch
Number of Positions: 26
Housing Color: Natural
GPL: 101
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -13 - 221 °F, -25 - 105 °C
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: .326 in, 8.3 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Connector Lock Type: Latch
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: L014
Wire Size: .13 - .33 mm², 26 - 22 AWG
Contact Transmits: Power
Connector Length: 1.32 in, 33.54 mm
Connector System: Wire to Wire
Connector Product Type: Connector
Connector Width: 12.32 mm, .485 in
Mating Retention: With
Mating Connector Lock: With
Insulation Diameter: .051 - .067 in, 1.3 - 1.7 mm
Housing Configuration: Both Ends Closed
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1969567-6
SKU: AMP2-1969567-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/31/2018 E-18-011148 (xml) - Discontinuance. Download