3-1969594-4

HSG,REC,PANEL MOUNT,DUALROW,EP2.5

Enhance your power and signal connections with our Economy Power 2.5 Housing, featuring a durable nylon GF1 construction in a sleek white finish. Designed for easy panel mounting, this dual-row receptacle connector ensures secure crimp termination for optimal performance. With a 3A current rating and 250VAC voltage capability, it's suitable for various applications. The UL 94V-0 material flammability standard compliance guarantees safety, while the operating temperature range of -55 to 105°C (-67 to 221°F) ensures reliability in diverse environments. Each package includes 10,000 connectors, making it perfect for high-volume projects. Whether you're working on appliances or other electronic systems, our connector is the ideal choice for efficient wire-to-wire connections. RoHS compliant for environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1969594-4
Color: White
Series: Economy Power 2.5
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon GF1
Number of Rows: 2
Mount Type: Panel
Termination Method: Crimp
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .05 in, 1.28 mm
Package Quantity: 10000
Lock Type: Latch
Number of Positions: 34
Housing Color: White
GPL: 101
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: .786 in, 19.97 mm
Sealable: No
Mating Alignment: Without
Mating Connector Lock Type: Latch
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: L014
Wire Size: 26 - 22 AWG, .13 - .33 mm²
Contact Transmits: Power
Connector Length: 1.788 in, 45.39 mm
Connector System: Wire to Wire1
Connector Product Type: Connector
Connector Width: 10.32 mm, .406 in
Mating Retention: With
Mating Connector Lock: With
Insulation Diameter: .051 - .067 in, 1.3 - 1.7 mm
Housing Configuration: Both Ends Closed
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1969594-4
SKU: AMP3-1969594-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: