3-1969540-2

HOUSING, PLUG, DUAL ROW, EP2.5

Enhance your power and signal connections with this dual-row plug housing, part of the Economy Power 2.5 series. Designed for versatility, it features a cable mount for easy installation. Constructed from durable nylon with a UL 94V-0 flammability rating, it ensures reliability in various applications. The 32 positions, each accommodating 26-22 AWG wire sizes, offer ample connectivity options. Operating in a wide temperature range, from -55 to 105°C, this housing is suitable for demanding environments. With its white housing and latch lock, it provides a secure and visually appealing solution. Ideal for appliances, this connector meets RoHS compliance standards, making it a sustainable choice. Partner with the corresponding receptacle for a complete and efficient connection setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1969540-2
Color: White
Series: Economy Power 2.5
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon - GF
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .09 in, 2.5 mm
Package Quantity: 700
Lock Type: Latch
Number of Positions: 32
Housing Color: White
GPL: 101
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: .326 in, 8.3 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Connector Lock Type: Latch
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: L014
Wire Size: .13 - .33 mm², 26 - 22 AWG
Connector Length: 1.61 in, 41.04 mm
Connector System: Wire to Wire
Connector Product Type: Connector
Mating Retention: With
Mating Connector Lock: With
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1969540-2
SKU: AMP3-1969540-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/31/2018 E-18-011148 (xml) - Discontinuance. Download