1-1969595-2
HSG,REC,FREE-HANGING,GWT,DUALROW,EP2.5
Enhance your connectivity with this dual-row housing, designed for free-hanging installation in a variety of applications. Crafted from durable nylon GF1, this receptacle ensures reliable performance, meeting UL 94V-0 flammability standards for added safety. With a pitch of 2.5mm (.098 inches) and the ability to accommodate 12 positions, it offers versatility for power and signal transmission. Its panel mount feature and crimp termination method make installation a breeze, while its Latch lock type provides secure mating retention. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F), this connector is suitable for diverse environments. Whether for appliances or other systems, this Economy Power 2.5 series component guarantees efficient and dependable connectivity. Packaged in quantities of 10,000, it's ideal for both large-scale production and individual projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1969595-2 |
Color: | Natural |
Series: | Economy Power 2.5 |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon GF1 |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .05 in, 1.28 mm |
Package Quantity: | 10000 |
Lock Type: | Latch |
Number of Positions: | 12 |
Housing Color: | Natural |
GPL: | 101 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .786 in, 19.97 mm |
Sealable: | No |
Mating Alignment: | Without |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L014 |
Wire Size: | 26 - 22 AWG, .13 - .33 mm² |
Contact Transmits: | Power |
Connector Length: | .704 in, 17.89 mm |
Connector System: | , Wire to Wire |
Connector Product Type: | Connector |
Connector Width: | .406 in, 10.32 mm |
Mating Retention: | With |
Mating Connector Lock: | With |
Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1969595-2 |
SKU: | AMP1-1969595-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2018 | E-18-011148 (xml) - Discontinuance. | Download |