1969593-8

HSG,REC,FREE-HANGING,GWT,DUALROW,EP2.5

This Housing, Receptacle is designed for free-hanging cable mount applications in the Economy Power 2.5 series. With a dual-row configuration, it features a natural nylon GF housing that meets UL 94V-0 flammability standards. Suitable for 26-22 AWG wire sizes, this connector has 8 positions with a 2.5mm pitch, accommodating power and signal circuit applications. Operating in a wide temperature range from -55 to 105°C, it offers reliable performance in various environments. The latch lock ensures secure mating, while the absence of strain relief allows for flexible installation. RoHS compliant and suitable for lead-free solder processes, this connector is ideal for appliances and other electronic devices. With a package quantity of 750, it's a convenient and cost-effective solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1969593-8
Color: Natural
Series: Economy Power 2.5
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon - GF
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .05 in, 1.28 mm
Package Quantity: 750
Lock Type: Latch
Number of Positions: 8
Housing Color: Natural
GPL: 101
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: 19.97 mm, .786 in
Sealable: No
Mating Alignment: With
Mating Connector Lock Type: Latch
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: L014
Wire Size: .13 - .33 mm², 26 - 22 AWG
Connector Length: 12.89 mm, .507 in
Connector System: Wire to Wire
Connector Product Type: Connector
Connector Width: 10.32 mm, .406 in
Mating Retention: With
Mating Connector Lock: With
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1969593-8
SKU: AMP1969593-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/31/2018 E-18-011148 (xml) - Discontinuance. Download