2-1971896-4

4P, RAST 5 Tab Header, THV

The RAST 5 IDC Connectors are designed for efficient power circuit applications, featuring a single row layout with four positions for seamless wire-to-board connections. Constructed with durable nylon housing in a natural color, these connectors offer reliable performance in a wide range of operating temperatures, from -40 to 120°C (-40 to 248°F). With a pitch of 5mm (.197 in) and a voltage rating of 250VAC, they are suitable for various appliance applications. The contact material is made of copper alloy, plated with silver for enhanced conductivity. These connectors are compliant with UL 94V-0 flammability standards and are not reviewed for lead-free solder processes. The connector assembly type is PCB mount header with through-hole solder termination, ensuring secure and stable connections on the circuit board. Mating retention is facilitated with a square contact shape and polarizing pegs, offering easy alignment during assembly. Each package contains 81 loose pieces, making them convenient for bulk installations in manufacturing processes. Overall, these connectors provide a reliable solution for power transmission in electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1971896-4
Series: RAST 5 IDC Connectors
Housing Material: Nylon
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .197 in, 5 mm
Voltage: 250 VAC
Contact Type: Tab
Package Quantity: 81
Number of Positions: 4
Housing Color: Natural
Mount Orientation: Vertical
GPL: JJ4
Packaging: Loose Piece, Tube/Box
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Power
Contact Mating Area Plating: Silver
PCB Contact Termination Area Plating: Silver
PCB Thickness (Recommended): .06 in, 1.5 mm
Connector Height: 12.8 mm, .503 in, .5 in
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K335
Contact Layout: Inline
Connector Length: 22.3 mm, .88 in
Connector System: Wire to Board
ECCN: EAR99
Keying and Polarized Position Locations: 1C, 2D, 3C, 4D
Contact Shape: Square
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Polarizing Pegs
Termination Post Tail Length: .138 in, 3.5 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm, 78.74 µin
Contact Mating Area Length: .33 in, 8.5 mm
Contact Retention: Without
Mating Tab Thickness: .031 in, .8 mm
Mating Tab Width: .248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1971896-4
SKU: AMP2-1971896-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: