| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176093-4 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 16.5 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176093-4 |
2-2176093-4
| Heilind Number: | AMP2-2176093-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176093-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-precision thin film resistor. With a power rating of 0.25W and a resistance value of 16.5KΩ, it ensures optimal performance in all applications. Boasting a tolerance of 0.1% and a low temperature coefficient of 25PPM, this resistor guarantees accuracy and stability in voltage regulation. Its compact 0805 size and surface mount termination make it easy to integrate onto your PCBs. Trust in its quality construction and durability, offering reliability even in demanding environments. Elevate your circuit design with this essential component. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


