Enhance your electrical connections with our RING 190 Terminal. Designed for 18-14 AWG wires, this brass connector features a #10 stud size and a straight orientation for easy installation. With a wide operating temperature range of -40 to 110 °C (-40 to 230 °F), it ensures reliable performance in various environments. The open barrel design accommodates wires ranging from .8 to 2 mm² (14-18 AWG), making it versatile for different applications. RoHS compliant and offering a secure crimp connection, this terminal is a dependable choice for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 40725
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#10
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP40725
Plating Material:Tin
Inspection Slot:No
Weight per Piece:1.033 g
Number of Holes:1
Underplating Material:None
Wire Insulation Diameter (Max):3.556 mm / .14 in
Wire Insulation Diameter:2.54 - 3.56 mm / .1 - .14 in
Overall Length:19.81 mm / .78 in
Stud Diameter:4.82 mm / .19 in
Tongue Thickness:.76 mm / .03 in
Wire Insulation Diameter (Min):.1 in
Barrel Inside Diameter:1.52 mm / 2.92 mm / .06 in / .115 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Circular/Oval
Support Style:Insulation Support
Part Alias:40725-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/14/2023PCN-23-182861 - Specification Clarification. Add "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating.
Download
04/11/2016P-16-012583 - UPDATE TO PCN P-16-012533. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter.Download
02/15/2016P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th.Download
02/15/2016P-16-012533 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th.Download