Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-328730-1 |
SKU: | AMP2-328730-1 |
Insulation Material: | Nylon |
Plating Material: | Tin |
Splice Material: | Copper |
Terminal and Splice Type: | Splice |
Wire Insulation Diameter (Max): | 9.53 mm / .375 in |
Material Thickness: | .55 mm / .022 in |
Overall Length: | 18.288 mm / .72 in |
Barrel Inside Diameter (Min): | 3.683 mm / .145 in |
Outside Diameter: | 11.582 mm / .456 in |
Wire Size: | 3.248 - 13.1 kcmil |
Operating Voltage: | 600 V |
Marking: | EC |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Military Category: | No |
Splice Type: | Closed End |
Accessory Type: | Splice |
Wire/Cable Type: | Copper |
Sealable: | No |
Serrated: | No |
Support Style: | Insulation Support |
Discrete Wire Type: | Solid or Stranded |
Operating Temperature Range: | 105 °C / 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |