| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-36152-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-36152-1 |
2-36152-1
Specifications
Detailed Description
Enhance your electrical connections with these PIDG Insulated Ring Tongue Terminals. Designed for efficiency and reliability, they feature a closed barrel for secure crimping and are suitable for wire sizes ranging from 22 to 16 AWG. With a voltage rating of 300V and operating temperature range of 105°C (221°F), they meet MIL R 6 standards for quality and performance. The #6 stud size ensures compatibility with a variety of connectors, while the straight terminal angle and offset orientation offer flexibility in installation. RoHS compliant and meticulously crafted, these terminals are essential for professional wiring projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| TE Connectivity 170361-3 | MINI UNIVERSAL M-N-L SOCKET | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2-36152-1 | Cut Strip - PIDG 22-16 22-18 MIL R 6; TAPE | ![]() |
| TE Connectivity 2-36154-2 | PIDG 22-16 22-18 MIL R 10;TAPE | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 51864-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 5745036-2 | PLUG ASSY,25P,HDP-20,CN | ![]() |
| TE Connectivity 640905-1 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity 640917-2 | RECEPT,PIDG FASTON 22-18 187 | ![]() |
| TE Connectivity 66563-8 | III+ SKT,24-20,30AU/FL,STRIP | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47386 | TE Connectivity 2-36152-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 2-36152-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 2-36152-1 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 2-36152-1 Application Tooling | ![]() |


