2-480709-0

12P UMNL CAP HSG NATL

Discover the versatile Universal MATE-N-LOK series with this Panel Mount Housing. Designed for power and signal applications, this connector features three rows with a total of 12 pin contacts, offering reliable termination through crimping. With CSA and UL standards met, it ensures high-quality performance with a maximum voltage of 600 V AC. The nylon housing in natural color is durable and flame-retardant, meeting UL 94V-2 standards. Suitable for a wide range of appliances, it operates in temperatures ranging from -55 to 105°C (-67 to 221°F). Its panel-mount feature with patch and tabs allows for secure installation in panels with a thickness of 0.76 to 2.29 mm. VDE tested and RoHS compliant, this connector is a dependable choice for various wire-to-wire applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-480709-0
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:3
Mount Type:Panel
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.25 in, 6.35 mm
Package Quantity:1
Panel Thickness:.76 - 2.29 mm
Number of Positions:12
Housing Color:Natural
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Panel Mount Type:Patch & Tabs
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Matrix
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:2-480709-0
SKU:AMP2-480709-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/25/2024PCN-24-224771 - End of Life with replacements. current parts are being discontinued and no longer available. The replacement parts listed in below table. The printed housing circuit markings will now be molded in to the parts. Download