643428-2

12P UMNL HDR ASSY POL

Easily connect power sources with this Universal MATE-N-LOK three-row socket header. Designed for board mount installation using through-hole soldering, this connector features durable nylon housing and phosphor bronze contacts, ensuring reliable performance in various applications. With a pitch of 6.35mm and a contact rating of 12A at 600V AC, it's suitable for power circuits. The black housing, UL 94V-0 flame rating, and operating temperature range of -40 to 105°C (-40 to 221°F) make it ideal for demanding environments. With 12 power positions, mating retention with latch, and polarization for alignment, it offers secure and stable connections. Its compact design, measuring 1.05 inches in length and 0.799 inches in width, suits wire-to-board setups. Meeting standard part requirements, it's a reliable choice for appliances and other power-related applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 643428-2
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.25 in, 6.35 mm
Package Quantity:75
Contact Amperage:12 A
Number of Positions:12
Housing Color:Black
Mount Orientation:Vertical
GPL:236
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:150 - 200 µin, 3.81 - 5.08 µm
Panel Mount:Without
PCB Retention:Without
PCB Thickness (Recommended):.061 in, 1.57 mm
Connector Height:13.97 mm, .549 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:12
Contact Layout:Matrix
Connector Length:1.05 in, 26.67 mm
Connector System:Wire to Board
Contact Termination Plating:Pre-Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:20.32 mm, .799 in
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.179 in, 4.56 mm
Header Type:Shrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:643428-2
SKU:AMP643428-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: