2-640388-0
20P MTA156 HDR ASSY RN STR F/L
Enhance power connectivity with our MTA 156 series board mount header, designed for reliable performance in various applications. With UL and CSA standards compliance, this header offers a secure connection with its through-hole solder termination method. Featuring a single row design with 20 positions, it ensures efficient power transmission up to 600V AC. The polyester housing in natural color, along with copper alloy contacts plated with tin, guarantees durability and conductivity. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F), this header is suitable for demanding environments. Its inline contact layout, friction lock mating retention, and vertical mount orientation provide ease of use in power circuit applications. With RoHS compliance and UL 94V-0 flammability rating, it meets stringent safety and environmental standards. Suitable for appliances and other power systems, this header is essential for seamless wire-to-board connections. With a package quantity of 250, it offers convenience for large-scale projects. Invest in this high-quality power connector for efficient and reliable performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-640388-0 |
Series: | MTA 156 |
Housing Material: | Polyester |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 250 |
Contact Amperage: | 7 A |
Number of Positions: | 20 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 103 |
Mating Retention Type: | Friction Lock |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 30 µin, .76 µm |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 10.79 mm, .425 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 20 |
Contact Layout: | Inline |
Connector Length: | 3.12 in, 79.25 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | 10.16 mm, .4 in |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .06 in, 1.53 mm |
Header Type: | Unshrouded |
Accepts Wire Insulation Diameter: | .197 in, 5 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-640388-0 |
SKU: | AMP2-640388-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |