3-641210-5

05P MTA156 HDR FLRA FB 30AU LF

Enhance power connectivity in your electronic setups with the MTA 156 series connector. This board mount component, featuring a natural polyester housing and copper alloy contacts, ensures reliable performance in demanding environments. With UL and CSA standards met, you can trust its quality and safety for power transmission up to 600V AC. Designed for through-hole solder termination, it accommodates five positions in a single row with a pitch of 3.96mm (.156 in). Operating within a wide temperature range from -55°C to 105°C (-67°F to 221°F), it's suitable for various applications. Its inline contact layout and tab-type connector make it ideal for power circuitry. The gold plating on the contact mating area guarantees efficient conductivity, while the UL 94V-0 flammability standard ensures fire safety. Each package contains 1000 pieces of this essential connector, making it perfect for bulk projects. RoHS compliant and boasting LR7189 certification, it meets international standards for environmental sustainability and quality. Upgrade your power connections with this reliable and high-performance MTA 156 connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-641210-5
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:7 A
Number of Positions:5
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:10.8 mm, .425 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:5
Contact Layout:Inline
Connector Length:19.81 mm, .78 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin, Tin-Lead
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
Connector and Housing Type:Plug
Right Angle Bending Side:Front
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:3-641210-5
SKU:AMP3-641210-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: