3-640429-5

05P MTA156 CONN ASSY 24AWG WHT

Enhance your power and signal connections with the MTA 156 series connector assembly. Designed for durability and performance, this connector features a white nylon housing with a cable mount for easy installation. With insulation displacement crimp termination, copper alloy contacts, and a 3.96mm pitch, it ensures reliable conductivity in a variety of applications. CSA and UL standards compliance guarantee safety and quality, while a 600V AC voltage rating and 7A contact amperage make it suitable for power transmission. The package includes 250 units, each with strain relief for added stability. Ideal for appliances and electronics, this connector is RoHS compliant and suitable for a wide range of environments with an operating temperature range of -55 to 105°C. Upgrade your wire-to-board connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-640429-5
Series:MTA 156
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Socket
Strain Relief:Strain Relief Included
Wire Type:Stranded
Package Quantity:250
Cable Type:Discrete Wire
Contact Amperage:7 A
Number of Positions:5
Housing Color:White
GPL:103
Profile:Standard
Mating Retention Type:Locking Ramp
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 - 5.08 µm, 80 - 200 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:2.03 - 5.08 µm, 80 - 200 µin
Contact Underplating Material:Nickel
Connector Height:.355 in, 9.02 mm
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board, Wire & Cable
Product Code:1524
Number of Power Positions:5
Wire Size:24 AWG, .2 mm²
Contact Layout:Inline
Connector Length:19.81 mm, .78 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Contact Underplating Thickness:30 µin, .762 µm
Mating Retention:With
PCB Mount Alignment:Without
Cable Exit Angle:90°
Accepts Wire Insulation Diameter:.095 in, 2.41 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Wire/Cable IDC Installation Type:Closed End
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:3-640429-5
SKU:AMP3-640429-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2020E-20-000824 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance.Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download