| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-643071-4 |
| Color: | White |
| Series: | MTA 156 |
| Accessory Type: | Strain Relief Covers |
| Pitch: | .156 in, 3.96 mm |
| Material: | Nylon |
| Number of Positions: | 24 |
| GPL: | 103 |
| Profile: | Standard |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Appliances |
| Product Code: | 1536 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Feed Thru |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-643071-4 |
| SKU: | AMP2-643071-4 |
2-643071-4
Specifications
Detailed Description
Enhance the durability and functionality of your MTA 156 series connectors with these Strain Relief Covers. Designed for a secure fit on 24-position boards, these white nylon covers provide protection and stability in a range of operating temperatures from -55 to 105°C (-67 to 221°F). Compliant with UL 94V-2 flammability standards and RoHS regulations, they offer peace of mind for appliance applications. With a pitch of 3.96mm (.156 in) and compatible with Feed Thru IDC installation, they ensure easy and reliable connectivity. Upgrade your backplane connector setup with these essential accessories.


