2-644486-7

07P MTA100 SHRDED HDR ASSY SN

Enhance your PCB connectivity with our MTA 100 Series Pin Header. Engineered for reliability, this board-mount connector features seven contacts in a single row, ideal for signal applications. With a straight body orientation and a durable housing made of UL 94V-0 rated Polyester-GF, it ensures secure and efficient performance. The copper alloy contacts with tin plating offer excellent conductivity, while the through-hole solder termination method guarantees a stable connection. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector meets stringent quality standards, including RoHS compliance. Whether you're designing appliances or other electronic devices, this versatile connector is a perfect choice for your PCB assembly needs. With a package quantity of 1000, it's suitable for both small-scale and large-scale production. Trust in the quality and performance of our PCB Pin Header for your next project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-644486-7
Series:MTA 100
Amperage:5 A
Housing Material:Polyester - GF
Number of Contacts:7
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:5 A
Number of Positions:7
Housing Color:Black
Mount Orientation:Vertical
GPL:104
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 250 µin, 3.81 - 6.3 µm
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.41 mm, .41 in
PCB Retention Type:Tab
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:22.45 mm, .884 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Peg
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin, 3.81 - 6.3 µm
Contact Mating Area Length:.2 in, 5.1 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:2-644486-7
SKU:AMP2-644486-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2019P-19-016841 - Manufacturing Location Change. Following Part Numbers will be transferred from Shenzhen to Huizhou.
Download