2-647123-4

04P MTA156 SHRD HDR ASSY SQ SN

Enhance power connectivity with our MTA 156 series header, designed for board mount installation. This UL and CSA certified connector features a durable polyester housing in sleek black, ensuring reliable performance in various applications. With 4 inline power positions and copper alloy contacts plated with tin for optimal conductivity, it can handle up to 600V AC and 7A. The vertical mount orientation and latch detent mating retention type offer secure connections, while the polarization feature ensures proper alignment. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F), it's suitable for demanding environments. RoHS compliant and meeting UL 94V-0 flammability standards, this connector prioritizes safety and environmental responsibility. With a matte finish, it guarantees a professional look in any setup. Ideal for appliances and power circuit applications, this plug header is a dependable choice for wire-to-board connections. Each package contains 500 connectors, making it convenient for bulk installations. Elevate your power connectivity with this high-quality, compliance-assured component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-647123-4
Series:MTA 156
Housing Material:Polyester
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:7 A
Number of Positions:4
Housing Color:Black
Mount Orientation:Vertical
GPL:103
Profile:Standard
Mating Retention Type:Latch Detent
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:1 µm, 39.37 µin
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.34 mm, .525 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:4
Contact Layout:Inline
Connector Length:18.24 mm, .718 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.3 in, 7.62 mm
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.115 in, 2.92 mm
Header Type:Shrouded
Accepts Wire Insulation Diameter:.89 - 1.53 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-647123-4
SKU:AMP2-647123-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: