2-84984-3
1mm FFC DIP V ASSY 23P TUBE
Easily connect and transmit signals with this 23-position FPC Connector Assembly. Designed for board mount installation, it features a durable Polybutylene Terephthalate housing in a sleek white color, with a vertical mount orientation. The connector, with a pitch of 1mm, is suitable for FPC/FFC cable types and operates at a maximum voltage of 125 V AC. With a single-beam contact design and staggered Type A layout, it ensures reliable signal transmission. The contact termination plating in tin finish guarantees optimal conductivity, while the kinked solder tails provide secure PCB retention. RoHS compliant and suitable for lead-free solder processes, this connector is ideal for various circuit applications in a temperature range of -20 to 85°C. Complete with a tube packaging option, it offers convenience and ease of use in assembly processes.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-84984-3 |
Series: | FPC |
Amperage: | 1 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate - GF |
Mount Type: | Board Mount |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | .039 in, 1 mm |
Voltage: | 125 V AC |
Contact Type: | Socket |
Cable Type: | FPC/FFC |
Number of Positions: | 23 |
Housing Color: | White |
Mount Orientation: | Vertical |
GPL: | 961 |
Tail Length: | .118 in, 3 mm |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
Shielded: | No |
PCB Retention: | With |
Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .22 in, 5.6 mm |
PCB Retention Type: | Kinked Solder Tails |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Flexible Printed Circuit (FPC), Printed Circuit Board |
Product Code: | 7276 |
Contact Design: | Single Beam |
Contact Layout: | Staggered Type A |
Contact Transmits: | Signal (Data) |
Connector Length: | 25 mm, .984 in |
Connector System: | Flex-to-Board |
Contact Termination Plating: | Tin |
Contact Mating Area Plating Finish: | Matte |
PCB Contact Termination Area Plating Finish: | Matte |
Connector Width: | .118 in, 3 mm |
PCB Mount Alignment: | With |
Insertion Force: | Non-ZIF |
Flex Cable Thickness: | .012 in, .3 mm |
Circuit Identification Feature: | With |
Part Aliases: | 2-84984-3 |
SKU: | AMP2-84984-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |