2-917337-2
DYNAMIC D-3 VERTI. HDR ASSY 2P
Enhance your assembly projects with the DYNAMIC D-3 VERTI. HDR ASSY 2P from our Dynamic 3000 Series. This high-quality header connector features a rugged design and meets UL and CSA standards for reliable performance. With a plug connector type and through-hole solder termination method, it ensures secure connections on your circuit boards. The gold contact plating and 15A contact amperage guarantee efficient signal and power transmission, while the UL 94V-0 housing material offers exceptional durability. Its black housing color and vertical mount orientation make it suitable for various industrial applications. Whether you're working on wire-to-board setups or data transmission systems, this connector, with its 600V AC/DC voltage rating and straight contact style, is a versatile and essential component. Plus, with RoHS compliance and halogen-free construction, it meets environmental standards. Upgrade your connectivity solutions with this premium connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-917337-2 |
Series: | Dynamic 3000 Series |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold |
Pitch: | .2 in, 5.08 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Keying: | Y |
Package Quantity: | 26 |
Lock Type: | Latch |
Contact Amperage: | 15 A |
Number of Positions: | 2 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 440 |
Mating Retention Type: | Latch |
Tail Length: | .149 in, 3.8 mm |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 21.6 mm, .85 in |
PCB Retention Type: | Retention Leg |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0639 |
Number of Columns: | 1 |
Preloaded: | Yes |
Contact Layout: | Inline |
Contact Transmits: | Power, Signal (Data) |
Connector Length: | 19.08 mm, .75 in |
Connector System: | Wire to Board |
Rated Voltage: | 250 VAC, 250 VDC |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Style: | Straight |
Connector Width: | .368 in, 9.35 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
PCB Mount Alignment Type: | Solder Peg |
Application Assembly Feature: | Without |
Header Type: | Shrouded |
Insertion Force: | High |
Tail Plating Thickness: | 2 µm, 78.74 µin |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Tail Plating: | Tin |
Multiple Contact Types: | Without |
Panel Gasket: | Without |
Shunts/Shorting Bars: | Without |
Halogen Free: | Yes |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-917337-2 |
SKU: | AMP2-917337-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/23/2013 | P-13-009509 - Manufacturing location change. | Download |
12/23/2013 | P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. | Download |
11/01/2013 | P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor. |
Download |