2-178128-2
DYNAMIC 3200 REC HSG 2P SGL Y
Experience the power of connectivity with our Dynamic 3200 REC HSG 2P SGL Y housing. Designed for unrivaled performance, this receptacle housing, part of the Dynamic 3000 Series, boasts UL 94V-0 and UL certifications for superior safety. Crafted from durable polyester with glass fiber reinforcement, it ensures long-lasting reliability in demanding environments. With 2 socket contacts and a single row configuration, it's perfect for power and signal applications. The black housing color adds a sleek touch, while its wide operating temperature range of -55 to 105°C (-67 to 221°F) guarantees functionality in diverse conditions. Suitable for wire and cable termination, this RoHS-compliant connector housing is a must-have for your heavy-duty power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-178128-2 |
Series: | Dynamic 3000 Series |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | .2 in, 5.08 mm |
Contact Type: | Socket |
Number of Positions: | 2 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 ;UL |
SKU: | AMP2-178128-2 |
series: | Dynamic 3000 Series |
Preloaded: | No |
Number of Cavities: | 2 |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Contact Layout: | Inline |
Height: | 22.8 mm / .897 in |
Length: | 24.62 mm / .969 in |
Width: | 7.15 mm / .281 in |
Operating Voltage: | 600 VAC / 600 VDC |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Recognized |
VDE Tested: | No |
CSA Rating: | Certified |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Panel Mount: | No |
Panel Mount Feature: | Without |
For Use With: | Plug Housing & Header |
Halogen Free: | Yes |
Product Type: | Connector |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector System: | Wire-to-Board / Wire-to-Panel / Wire-to-Wire |
Sealable: | No |
Series Number: | 3000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/20/2021 | P-21-020321 - Manufacturing location change cancellation. Cancel manufacturing location change from Japan to China(TECC=TE Suzhou IND Plant), cancellation of released PCN P-18-015948. | Download |
12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download |
11/01/2017 | P-17-014726 - Product improvement. The packing quantity of following part numbers will be changed. The changes are as follows -Unit Packing Quantity & Type: Changed only for Quantity. -Standard Packing Quantity: No change. -Shipper Packing Quantity & Type: No change. | Download |