178803-7
3.81 DYNAMIC CAP HSG PANEL 16P
Elevate your power and signal connectivity with the DYNAMIC D3100D TAB HSG PM 16P, from the cutting-edge Dynamic 3000 Series. This high-performance housing, compliant with UL 94V-0 and UL standards, features 16 contact positions in a 2-row configuration, ideal for robust power and signal applications. Crafted from durable Polyester - GF in sleek black, it ensures reliable performance even in extreme temperatures ranging from -55 to 105 °C (-67 to 221 °F). With a 3.81 mm (.15 in) pitch and tab contact type, it offers efficient and secure wire termination. Whether you're in the industrial, automotive, or aerospace sector, this connector housing is a must-have for your heavy-duty power and signal needs. Rest assured, it's also RoHS compliant, making it a sustainable choice for your projects. Elevate your connectivity game with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 178803-7 |
Series: | Dynamic 3000 Series |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Pitch: | .15 in, 3.81 mm |
Contact Type: | Tab |
Row Spacing: | .2 in, 5.08 mm |
Number of Positions: | 16 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 ;UL |
SKU: | AMP178803-7 |
series: | Dynamic 3000 Series |
Preloaded: | No |
Number of Cavities: | 16 |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Contact Layout: | Matrix |
Height: | 33.6 mm / 1.322 in |
Length: | 59 mm / 2.322 in |
Width: | 17.78 mm / .699 in |
Operating Voltage: | 250 VAC / 250 VDC |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Recognized |
VDE Tested: | No |
CSA Rating: | Certified |
Connector Mounting Type: | Panel Mount |
Panel Mount Feature Type: | Screw Mount |
Panel Mount: | Yes |
Panel Mount Feature: | With |
For Use With: | Receptacle Housing |
Halogen Free: | Yes |
Product Type: | Connector |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector System: | Wire-to-Panel |
Sealable: | No |
Series Number: | 3000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/03/2024 | PCN-23-183202 - Location Change. Manufacturing location change. Following Part Numbers will be transferred from TE's sub con to TECC Plant. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance |
Download |
09/01/2021 | P-21-020965 - Add alternative material. Add alternative material for avoidance of urgent supply tightness risk. Product spec, customer drawing and UL file number(E28476) are not changed. | Download |