1-2229803-1

D3950 HDR 11POS 1ROW X KEY

Enhance your power and signal connectivity with the D3950 HDR 11POS 1ROW X KEY from the Dynamic 3000 Series. This thermoplastic header boasts a right-angle mount type and copper alloy contact material, ensuring reliable performance in diverse industrial applications. With a pitch of 7.5mm and a voltage rating of 300V AC, it offers robust connectivity for printed circuit boards. Featuring gold plating in the contact mating area and a contact amperage of 14.5A, this shrouded header guarantees efficient signal transmission. Its black housing, along with a tray packaging option, complements its industrial-grade design. RoHS compliant and suitable for operating temperatures ranging from -30 to 105°C (-22 to 221°F), this header is a dependable choice for your wire-to-board connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2229803-1
Series: Dynamic 3000 Series
Gender: Header
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Board Mount
Contact Material: Copper Alloy
Pitch: .295 in, 7.5 mm
Voltage: 300 V AC
Mount Angle: Right Angle
Block Type: PCB Mount
Contact Amperage: 14.5 A
Number of Positions: 11
Housing Color: Black
GPL: 440
Packaging: Tray
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: Y266
Connector System: Wire to Board
ECCN: EAR99
Header Type: Shrouded
Body Color: Black
Interlock: With
Contact Mount Style: Through Hole
Screwless Terminal Block: Yes
Part Aliases: 1-2229803-1
SKU: AMP1-2229803-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/26/2019 P-19-017252 - Manufacturing location change. Part Numbers will be transferred to TE Suzhou Plant (TECC) on June 2019. TECC will start Mass Production on July 2019. TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition.

Download