2-929170-4
MQS BU-GEH 4P,NATUR
Enhance signal connectivity with our MQS BU-GEH 4P Housing for female terminals. Designed for automotive applications, this natural-colored housing features a 180° cable exit angle and a compact .437-inch length. With a pitch of 2.54 mm and 4 positions, it offers efficient wire-to-board connection. The PBT GF body material ensures durability, while the integrated polarization and primary locking feature provide secure mating. RoHS compliant and suitable for lead-free solder processes, this connector accessory is essential for automotive circuit applications. Explore our range of automotive connectors and accessories for seamless integration.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-929170-4 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N02 |
Packaging: | Carton |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board |
Length: | .437 in |
Cable Exit Angle: | 180° |
Height: | 10.6 mm, .417 in |
Width: | 16.8 mm, .661 in |
Mating Tab Width: | .025 in, .63 mm |
Body Color: | Natural |
Serviceable: | No |
Connector Code : | B |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 2-929170-4 |
SKU: | AMP2-929170-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/30/2023 | P-22-023020 - Local production. Product improvement.Brazil Production is to better meet customer demands and improve our delivery. The Brazil manufacturing location operates under certified quality management system in accordance with standard concerned automotive requirements. A TE internal release test based on relevant part specifications will be executed before delivery. PPAP will be submitted before SOP for all customers which had required. | Download |