| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2035334-8 |
| Amperage: | 8 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Wire Size: | 22 AWG, .35 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP2035334-8 |
2035334-8
| Heilind Number: | AMP2035334-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2035334-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our Female Contact, designed for optimal performance in various applications. With a wire size of 22 AWG and .35 mm², this contact ensures secure crimping for reliable conductivity. Its Tin plating guarantees efficient signal transmission while withstanding extreme temperatures ranging from -40 to 100 °C (-40 to 212 °F). Featuring a F-Crimp design and Clean Body locking feature, installation is effortless and secure. Compliant with RoHS regulations, it is a sustainable choice for your automotive, truck, bus, or off-road terminal needs. Elevate your connectivity standards with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151832-1 | TE Connectivity 2035334-8 Application Tooling | ![]() |
| TE Connectivity 2151832-2 | TE Connectivity 2035334-8 Application Tooling | ![]() |
| TE Connectivity 2266673-1 | TE Connectivity 2035334-8 Application Tooling | ![]() |
| TE Connectivity 2266673-2 | TE Connectivity 2035334-8 Application Tooling | ![]() |
| TE Connectivity 7-2151832-7 | TE Connectivity 2035334-8 Application Tooling | ![]() |
| TE Connectivity 7-2266673-7 | TE Connectivity 2035334-8 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 2035334-8 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 03/12/2021 | P-21-020558 - Duplication of stamping tool. we hereby inform you about a duplication of a stamping tool for TE component part number 1-1456841-6 "CONTACT, FEMALE0.64 ,0.35SQMM". Tool build and serial production at TE Oostkamp. As a result of our conƟnuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 11-1775589 and 11-1829607, which is under construction in order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||


