2058301-1
Blade Contact
Easily terminate wires with precision using this Blade Contact. With a 5A amperage rating and a crimp termination method, it ensures secure connections in industrial settings. The .468-inch contact length allows for efficient mating, while the tin plating offers reliable conductivity. Designed for 22-18 AWG wire sizes, it's ideal for Wire to Board connectors. Meeting RoHS compliance, it guarantees environmental responsibility without compromising on performance. Upgrade your connector system with this essential component for seamless wire connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2058301-1 |
Amperage: | 5 A |
Termination Method: | Crimp |
Contact Type: | Blade |
Contact Length: | 11.9 mm, .468 in |
GPL: | K50 |
Packaging: | Strip |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L833 |
Wire Size: | 22 - 18 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Compatible Wire / Cable Type: | Discrete Wire |
Part Aliases: | 2058301-1 |
SKU: | AMP2058301-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/12/2017 | P-17-014195 - Manufacturing location change to establish additional capacity in North America Region. The TE part numbers listed will be manufactured in the region of consumption. | Download |