206838-4
CPC RECPT SEALED SIZE 23-24
Easily connect and seal your power cables with our CPC RECPT, designed for size 23-24 configurations. This male connector, part of the AMP CPC series, ensures secure and reliable power transmission with its 24 pin contacts. Crafted from durable nylon housing that meets UL 94V-0 flammability standards, it guarantees safety and performance. Suitable for cable mount applications, the straight body orientation and all-plastic shell construction make installation effortless. With a maximum voltage rating of 600 V DC and operating temperature range of -55 to 105°C (-67 to 221°F), it's perfect for a wide range of environments. Trust in our Circular Power Connectors for your critical power connection needs. Rest assured, this product is RoHS compliant.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 206838-4 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | Nylon |
Number of Contacts: | 24 |
Mount Type: | Cable Mount (Free-Hanging) |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 23 |
Contact Type: | Pin |
Number of Positions: | 24 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP206838-4 |
Seal Type: | Peripheral |
Number of Signal Positions: | 24 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
Operating Voltage: | 600 VAC |
null: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1-3/8 - 18 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |