5051494-1

Heilind Number:AMP5051494-1
Manufacturer:TE Connectivity
Manufacturer Number:5051494-1
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

SAFE HIGH VOLTAGE BLKHD RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5051494-1
Detent:Without
Gender:Jack
Series:SHV
Sealable:No
Interface:SHV
Mount Type:Panel
Mating Type:Bayonet
Body Material:Brass
Contact Plating:Gold
Panel Thickness:.187 in, 4.75 mm
Connector System:Cable to Board
RF Connector Type:SHV
Port Configuration:Single Port
Dielectric Material:PTFE
Number of Positions:1
Operating Frequency:3 GHz
Mated Outer Diameter (Approximate):12.7 mm, .5 in
Body Plating Material:Silver
Wire Termination Style:Solder
Center Contact Material:Brass
Panel Mount Type:Lockwasher and Nut
Contact Captivation Method:Mechanical
Number of Coaxial Contacts:1
Cable Connector Orientation:Straight
Center Contact Plating Material:Gold
Connector and Contact Terminate To:Wire and Cable
Part Aliases:5051494-1
SKU:AMP5051494-1

Detailed Description

Introducing a safe and efficient solution for high voltage connections, the SHV Jack Connector is designed for seamless cable-to-board mating. With a rugged brass body and gold-plated contacts, this connector ensures reliable performance in demanding environments. Featuring a bayonet mating type and lockwasher and nut panel mount, installation is secure and straightforward. The PTFE dielectric material and silver-plated body provide excellent signal integrity, making it ideal for RF applications up to 0.3 GHz. Compliant with RoHS regulations, this connector is a dependable choice for industrial and commercial settings.