2098762-4
Contact,female0.64, 22 AWG, CuNiSi, Sn
Enhance your automotive, truck, bus, or off-road connectivity with this high-quality contact. Designed for seamless integration, this female crimp contact boasts a durable CuNiSi construction with a reliable tin plating for enhanced performance. With a wire size compatibility of 22 AWG and a crimp type of F-Crimp, it offers a secure and efficient terminal solution. The primary locking feature ensures a clean and stable connection, while the receptacle splice type adds versatility. Fully compliant with RoHS standards, it guarantees both quality and environmental responsibility. Upgrade your automotive connectors with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2098762-4 |
Termination Method: | Crimp |
Contact Plating: | Tin |
Wire Size: | 22 AWG, .35 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP2098762-4 |
series: | Generation Y Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | .8 mm / .025 in |
Wire Insulation Diameter: | 1.1 - 1.4 mm / .043 - .055 in |
Wire Size Search: | 22 AWG / .35 mm² |
Customer Preferred Contact: | No |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |