Enhance your power and signal connections with our AMP Signal Double Lock Receptacle Housing, designed for reliable performance in various applications. Crafted from durable Nylon 6/6 - GF, this housing accommodates 8 tab contacts with a pitch of 2.5 mm, ensuring secure board mount installation. Operating at temperatures ranging from -30 to 105°C, it guarantees consistent functionality even in demanding environments. With a mating retention feature and polarization alignment, it facilitates easy and secure mating. RoHS compliant and offering contact retention with a double lock plate, this connector prioritizes both performance and safety. Each package includes 2000 units, making it a convenient choice for bulk installations. Suitable for appliances and other circuit applications, this natural-colored housing is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2108639-1
Color: Natural
Series: AMP Signal Double Lock
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Solder
Pitch: .098 in, 2.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Package Quantity: 2000
Number of Positions: 8
Housing Color: Natural
GPL: 526
Profile: Standard
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power & Signal
PCB Retention: Without
Connector Height: .322 in, 8.2 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3934
Contact Layout: Inline
Connector System: Wire to Board
Connector Product Type: Connector
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Boss
Mating Connector Lock: Without
Contact Retention: With
Contact Retention Type: Double Lock Plate
Part Aliases: 2108639-1
SKU: AMP2108639-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: