917704-1
2.5 SIGNAL DBL LOCK D.L.P. 8P
Enhance your connectivity solutions with our AMP Signal Double Lock series, featuring the essential Double Lock Plate accessory in a natural color. Crafted from durable Nylon 6/6 GF, this component ensures reliable performance in a variety of environments, with an operating temperature range from -30 to 105°C (-22 to 221°F). With eight positions for seamless integration, it's a must-have for appliance applications. Packaged conveniently in a bag of 600, it's easy to manage and deploy. Rest assured of its quality, as it's RoHS compliant. Elevate your PCB connector setups with this essential Backplane Connector Hardware.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 917704-1 |
Color: | Natural |
Series: | AMP Signal Double Lock |
Accessory Type: | Double Lock Plate |
Body Material: | Nylon 6/6 GF |
Package Quantity: | 600 |
Number of Positions: | 8 |
GPL: | 526 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
GPL Description: | Appliances |
Product Code: | 3940 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Part Aliases: | 917704-1 |
SKU: | AMP917704-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/20/2019 | P-19-017284 - Product Improvement. To improve the efficiency TE hereby informs you that they will change the packaging for following SDL PN, In each shipper box, the quantity of part will be increased. |
Download |
02/04/2014 | E-14-002852 - Document Clarification. Change the part or drawing revision to make them match. | Download |