Enhance connectivity in your electronic assemblies with our AMP Signal Double Lock Double Lock Plate. Crafted from durable Nylon 6/6 GF, this accessory ensures secure positioning for up to 11 connections. Operating reliably in temperatures ranging from -30 to 105°C (-22 to 221°F), it is ideal for appliances and various electronic applications. With RoHS compliance and a standard glow wire rating, you can trust in the safety and quality of this essential component. Packaged in quantities of 400, it is convenient for both small-scale and bulk projects. Upgrade your board-to-board connections with this reliable and efficient backplane connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 917707-1
Color: Natural
Series: AMP Signal Double Lock
Accessory Type: Double Lock Plate
Body Material: Nylon 6/6 GF
Package Quantity: 400
Number of Positions: 11
GPL: 526
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
GPL Description: Appliances
Product Code: 3940
Connector Product Type: Accessory
ECCN: EAR99
Glow Wire Rating: Standard Part - Not Glow Wire
Part Aliases: 917707-1
SKU: AMP917707-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: