2-917781-1

2.5 S.D.L POST/HDR ASY 3P STD

Enhance your signal connectivity with our AMP Signal Double Lock Connector, designed for efficient board mounting. With a nylon 6/6 - GF housing and brass contacts, it ensures durability and reliability in various applications. Featuring a 2.5mm pitch and a 3A contact amperage, it's suitable for signal transmission. This connector, with a natural housing color and a vertical mount orientation, offers easy integration into your setup. With UL 94V-0 flammability standard compliance and wave solder capability, it guarantees safety and ease of installation. Perfect for appliances and other electronic devices, this connector is a dependable choice for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-917781-1
Series: AMP Signal Double Lock
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Brass
Pitch: .098 in, 2.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Package Quantity: 200
Contact Amperage: 3 A
Number of Positions: 3
Housing Color: Natural
Mount Orientation: Vertical
GPL: 526
Profile: Standard
Packaging: Bag/Box
Operating Temperature Range: ,
Circuit Application: Signal
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 31.49 - 98.42 µin, .8 µm
PCB Retention: With
Contact Underplating Material: Copper
PCB Contact Termination Area Plating: Pre-Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .38 in, 9.8 mm
PCB Retention Type: Kinked
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3934
Contact Layout: Inline
Connector Length: 10 mm
Connector System: Wire to Board
Contact Shape: Square
Contact Underplating Thickness: 19.68 - 47.24 µin, .5 - 1.2 µm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.49 - 98.42 µin, .8 µm
Contact Mating Area Length: .18 in, 4.7 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 2-917781-1
SKU: AMP2-917781-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: