316223-1

2.5 S.D.L HI-PRO V 4P ON/TAPE

Enhance your signal connectivity with our AMP Signal Double Lock housing. Crafted from durable Nylon 6/6 - GF material, this connector ensures reliable performance in any application. With a single row design and options for solder or through-hole termination, it offers versatility in installation. The copper alloy contacts provide efficient conductivity, while the 2.5mm pitch and 250V AC/DC voltage rating meet industry standards. Featuring four positions and a natural housing color, it's perfect for various signal transmission tasks. Wave solder capable and compliant with UL 94V-0 flammability standards, this connector guarantees safety and ease of use. Ideal for appliances and other electronic devices, it's a must-have component for your PCB assembly projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 316223-1
Series: AMP Signal Double Lock
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Termination Method: Solder, Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .098 in, 2.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Package Quantity: 450
Contact Amperage: 3 A
Number of Positions: 4
Housing Color: Natural
Mount Orientation: Vertical
GPL: 526
Profile: High
Packaging: Tape
Operating Temperature Range: ,
Circuit Application: Signal
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 31.49 - 98.42 µin, .8 µm
PCB Retention: Without
Contact Underplating Material: Copper
PCB Contact Termination Area Plating: Pre-Tin
PCB Thickness (Recommended): .039 - .063 in, 1 - 1.6 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3933
Contact Layout: Inline
Connector System: Wire to Board
Contact Shape: Square
Contact Underplating Thickness: 19.68 - 47.24 µin, .5 - 1.2 µm
Mating Retention: With
PCB Mount Alignment: Without
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.49 - 98.42 µin, .8 µm
Contact Retention: Without
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 316223-1
SKU: AMP316223-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: