213889-1

CPC RCPT,FLANGE MNT,SRS 5,17-3

Easily install the CPC RCPT,FLANGE MNT,SRS 5,17-3 connector for seamless power connectivity. Designed for reliability, this black female receptacle from the AMP CPC series meets UL 94V-0 standards for safety. With a durable nylon housing and three socket contacts, it's perfect for panel mounting in various applications. Operating at up to 250 VDC and with a wide temperature range of -55 to 105°C (-67 to 221°F), this straight-bodied connector ensures dependable performance. The all-plastic shell construction further enhances its robustness, making it a vital component in your circular power connector setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 213889-1
Color: Black
Series: AMP CPC
Gender: Female
Housing Material: Nylon
Number of Contacts: 3
Mount Type: Panel Mount
Body Orientation: Straight
Voltage: 250 VDC
Shell Size: 17
Contact Type: Socket
Number of Positions: 3
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Shell Type: All Plastic
Product: Circular Power Connectors
Product Type: Housing
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
SKU: AMP213889-1
Keying: A
Number of Signal Positions: 0
Reverse Numbering: With
Number of Power Positions: 3
Reverse Gender: Yes
Contact Protection: With
Accepts Wire Insulation Diameter Range: 3.96 - 6.6 mm / .156 - .26 in
null: 250 VAC
Operating Voltage: 250 VAC
Body Orientation: Straight
VDE Tested: No
Mating Alignment Type: Keyed
Mating Retention Type: Threaded Coupling
Screw and Hole Thread Size: 15/16-20 UNEF-2A
Panel Mount Feature Type: Flange with Mounting Holes
Panel Mount Feature: With
Mating Alignment: With
Mating Retention: With
Circuit Application: Power & Signal
Shielded: No
Connector and Contact Terminates To: Wire & Cable
Connector System: Wire-to-Wire
Sealable: No
Connector and Housing Type: Receptacle
Fluid Resistance: None

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: