211771-2
23-19 CPC RCPT, W/INSERTS
Enhance your power connectivity with our AMP CPC Series Circular Power Connector Housing. Engineered for optimal performance, this male connector features a panel mount design for seamless installation. Its durable nylon housing, meeting UL 94V-0 standards, ensures safety and reliability. With 19 contacts and a straight body orientation, it offers efficient power transmission. Operating at up to 600V DC and with a wide temperature range of -55 to 105°C (-67 to 221°F), it's suitable for various applications. RoHS compliant and designed for ease of use, this connector is a perfect choice for your power distribution needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 211771-2 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | Nylon - GF |
Number of Contacts: | 19 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 23 |
Contact Type: | Pin |
Number of Positions: | 19 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP211771-2 |
Keying: | A |
Number of Signal Positions: | 19 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | Yes |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1-3/8 - 18 UNEF-2A |
Panel Mount Feature Type: | Flange with Threaded Inserts |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |