206613-5

RECEPT,SZ 23-22,CPC,W/SEAL

Enhance power connectivity with our CPC Receptacle featuring 22 contacts, meticulously crafted for optimal performance. Designed for seamless integration into panels, this straight-bodied housing boasts a durable PA 6.6 GF construction, meeting UL 94V-0 flammability standards for enhanced safety. With a voltage rating of 600 V DC and operating temperature range spanning from -55 to 105°C (-67 to 221°F), it guarantees reliable operation in diverse environments. Perfect for male gender applications, its crimp termination method ensures secure and efficient contact. Explore the AMP CPC series for a comprehensive range of circular power connectors, all RoHS compliant for environmentally conscious sourcing. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 206613-5
Color: Black
Series: AMP CPC
Gender: Male
Housing Material: PA 6.6 GF
Number of Contacts: 22
Mount Type: Panel Mount
Termination Method: Crimp
Body Orientation: Straight
Voltage: 600 V DC
Shell Size: 23
Contact Type: Pin
Number of Positions: 22
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Shell Type: All Plastic
Product: Circular Power Connectors
Product Type: Housing
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
SKU: AMP206613-5
Seal Type: Peripheral
Number of Signal Positions: 20
Reverse Numbering: Without
Number of Power Positions: 2
Reverse Gender: No
Contact Protection: With
Power Conductor Insulation Diameter: 5.59 mm / .22 in
Signal Conductor Insulation Diameter: 3.81 mm / .15 in
Operating Voltage: 600 VAC
null: 600 VAC
Body Orientation: Straight
VDE Tested: No
Mating Alignment Type: Keyed
Mating Retention Type: Threaded Coupling
Screw and Hole Thread Size: 1-3/8 - 18 UNEF-2A
Panel Mount Feature Type: Flange with Mounting Holes
Panel Mount Feature: With
Mating Alignment: With
Mating Retention: With
Circuit Application: Power & Signal
Shielded: No
Connector and Contact Terminates To: Wire & Cable
Connector System: Wire-to-Panel
Sealable: Yes
Connector and Housing Type: Receptacle
Fluid Resistance: None

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/10/2019 P-19-017403 - Product Improvement.
Change to the color of the peripheral seal used in these connectors from light gray to black. The change in color from gray to black coincides with the change from not compliant to compliant. All
parts containing black seals will be EU 2015/863 compliant.
Download
11/15/2018 E-18-006533 - Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed. The markings are currently applied using ink stamping. The laser marking option has the advantage of being more permanent and easier to apply than ink. Download