213811-1
COUPLING RING,SZ 11,CPC
Introducing the Coupling Ring in size 11 from the AMP CPC series, a vital accessory for ensuring secure connections in your circular connector setup. Designed for effortless assembly and disassembly, this durable ring guarantees a reliable fit, making it ideal for industrial and commercial applications. Crafted with precision and engineered for performance, it meets RoHS compliance standards, underscoring our commitment to sustainability. Elevate your connectivity solutions with this essential component, offering peace of mind and seamless integration in any environment.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213811-1 |
Series: | AMP CPC |
Accessory Type: | Coupling Ring |
Shell Size: | 11 |
SKU: | AMP213811-1 |
Coupling Ring Color: | Black |
Coupling Ring Material: | Nylon |
Product Type: | Accessory |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |