2138558-1
2P GENERATION Y Cap, Single-Pi
The Generation Y Connector System offers a reliable solution for automotive applications, featuring a single-row housing designed for male terminals. With a pitch of 2.54mm, it ensures secure connectivity at a polarization angle. Constructed with durable PBT GF material, it can withstand temperatures ranging from -40 to 100°C. This 2-position connector, designed for signal circuits, is serviceable and does not require lead-free solder processes. Its compact design, with a length of 1.25 inches and height of 12.97mm, allows for easy installation. The integrated primary locking feature ensures a secure connection, making it suitable for various automotive connector accessories. Its black body color adds a sleek touch to any application, and its compatibility with wire-to-wire configurations makes it versatile for use in different setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2138558-1 |
Series: | Generation Y Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N58 |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M119 |
Connector System: | Wire to Wire |
Length: | 1.25 in |
Cable Exit Angle: | 180° |
Height: | 12.97 mm, .511 in |
Width: | .372 in, 9.45 mm |
Mating Tab Width: | .025 in, .64 mm |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 2138558-1 |
SKU: | AMP2138558-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/19/2023 | P-23-024367 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers |
Download |
04/19/2023 | P-23-024368 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download |
04/11/2023 | P-23-024385 - Cancellation of PCN # P-23-024367 duplicated. Document clarification.This is a document clarification for cancellation of PCN # P-23-024367 duplicated. Please use P-23-024368 PCN as Active PCN. |
Download |
08/01/2022 | P-22-022474 - Network Optimization and Distribution strategy change. This is a proposal to change customer pick-up location and transaction method for parts currenty shipped from WCDC (Ontario) to EPDC (El Paso). In the current state, parts are transported to TE s US Distribution Centers for customer pick-up at West Coast Distribution Center (WCDC, Ontario). In the proposed state, customer will pick up parts at the the El Paso Distribution Center (EPDC). The scope of parts are shared among different list of customers. |
Download |