2141902-3

Heilind Number:AMP2141902-3
Manufacturer:TE Connectivity
Manufacturer Number:2141902-3
ECAD Model:
3D Model

Description:

MT2 A REC 1.6 Contact SWS Sn

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2141902-3
Termination Method:Crimp
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Wire Size:.2 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2141902-3

Detailed Description

Elevate your automotive connectivity with our MT2 A REC 1.6 Contact SWS Sn. This crimp terminal boasts a robust construction, featuring F-Crimp technology for secure wire attachment. Operating effortlessly in extreme temperatures ranging from -40 to 140 °C (-40 to 284 °F), it ensures reliable performance in any environment. Designed for .2 to .5 mm² wire sizes, it offers versatility in various automotive applications. With a locking lance for added security and RoHS compliance for environmental responsibility, it's the ideal choice for automotive, truck, bus, and off-road terminals. Upgrade your connectivity with this essential component.