215297-7

Heilind Number:AMP215297-7
Manufacturer:TE Connectivity
Manufacturer Number:215297-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7P HV100 REC CON. TE, 7.0MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 215297-7
Series:AMPMODU HV-100/HV-190
Amperage:3 A
Housing Material:Polyester - GF
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Package Quantity:104
Contact Amperage:3 A
Number of Positions:7
Housing Color:Black
Mount Orientation:Vertical
GPL:281
Profile:Standard
Mating Entry Location:Top
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.6 mm
Connector Height:.276 in, 7 mm
PCB Retention Type:Retention Solder Tails
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0336
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Contact Protection Type:Closed Entry Housing
Contact Shape:Square
Application Solder Feature:Board Standoff
Termination Post Tail Length:.122 in, 3.1 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:118.11 - 196.85 µin, 3 - 5 µm
Material Flammability Standard:UL 94V-0
Part Aliases:215297-7
SKU:AMP215297-7

Detailed Description

Experience reliable and efficient connectivity with our AMPMODU HV-100/HV-190 series board-to-board PCB connectors. Designed for industrial applications, these connectors feature a straight, through-hole solder termination method and a durable polyester housing in a sleek black finish. With a pitch of 2.54 mm (.1 in) and a stackable design, they offer seamless integration into your circuit board setup. The gold-plated phosphor bronze contacts ensure optimal signal transmission, while the UL 94V-0 material flammability standard compliance guarantees safety. Featuring a closed entry housing and board standoff solder feature, these connectors provide secure and stable connections. Suitable for vertical mounting, each package includes 104 units, making them ideal for high-volume production. Elevate your PCB assembly with these high-quality connectors, perfect for a wide range of electronic devices and systems.